MAX11200EVKIT+

Analog Devices / Maxim Integrated
700-MAX11200EVKIT+
MAX11200EVKIT+

Mfr.:

Description:
Data Conversion IC Development Tools Eval Kit MAX11200 (24-Bit Single Channel

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£104.13 £104.13

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
ADC
MAX11200
3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: MAX11200
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX11200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.c.1

MAX112xx Evaluation Kits

Analog Devices MAX112xx Evaluation Kits are fully assembled circuit boards that evaluate the MAX112xx ultra-low-power, high-resolution, serial output analog to digital converter (ADC). This Analog Devices evaluation kit consists of a MAX112xx evaluation board and software. The MAX112xx Evaluation Kits include Windows XP®-, Windows Vista®-,and Windows® 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX112xx ADC. The EV kit is connected to a PC through a USB A-to-B cable.

MAX11200 24-Bit Ultra-Low-Power ADCs with GPIO

Analog Devices MAX11200 24-bit Ultra-Low-Power (<300µA active current) Serial Output Analog-to-Digital Converters (ADCs) with GPIO are optimized for applications that require high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network, allowing these ADCs to be used with high-impedance sources without compromising available dynamic range or linearity. Analog Devices MAX11200 ADCs provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The devices are configurable using the SPI™ interface and include four GPIOs that can be used for external mux control.