ISLA214P50-55210EV1Z

Renesas / Intersil
968-A214P5055210EV1Z
ISLA214P50-55210EV1Z

Mfr.:

Description:
Data Conversion IC Development Tools ISLA214P50 Eval 14 Bit, 500MSPS ADC

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£226.92 £226.92

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
Data Acquisitions
ISL55210
3 V to 4.2 V
Bulk
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Ultra high performance broadband acquisition platform
For Use With: ISL55210
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.3 mA
Product Type: Data Conversion IC Development Tools
Series: ISLA214P50
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 245.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900

ISLA112P50 / ISLA214P50 500MSPS FemtoCharge™ ADCs

Renesas / Intersil ISLA112P50 and ISLA214P50 are 12-bit and 14-bit 500MSPS analog-to-digital converters designed with Intersil's proprietary FemtoCharge™ technology on a standard CMOS process. FemtoCharge is a charge-domain signal processing technology that drastically reduces the power consumption over traditional voltage-domain design techniques. These Renesas / Intersil devices utilize two time-interleaved 250MSPS unit ADCs to achieve the ultimate sample rate of 500MSPS. A single 500MHz conversion clock is presented to the converter, and all interleave clocking is managed internally. The proprietary Renesas / Intersil Interleave Engine performs automatic correction of offset, gain, and sample time mismatches between the unit ADCs to optimize performance. An SPI port on these devices allows for extensive configurability of the ADC. The SPI also controls the interleave correction circuitry, allowing the system to issue continuous calibration commands and configure many dynamic parameters. Digital output data is presented in selectable LVDS or CMOS formats.