GP22-DEMO-KIT

ScioSense
985-GP22-DEMO-KIT
GP22-DEMO-KIT

Mfr.:

Description:
Data Conversion IC Development Tools TDC-GP22 Development kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£266.20 £266.20

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Demonstration Kits
Time to Digital
TDC-GP22
2.5 V to 3.6 V
Bulk
Brand: ScioSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: GP22
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 220250005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

GP22 Demo Kit

ams OSRAM GP22 Demo Kit demonstrates all the features and functionalities of the TDC-GP22. The kit serves as a system for evaluating ultrasonic time-of-flight measurement applications. The GP22 demo kit is compact and cost-saving hardware by using minimal external devices. It includes GP22-DEMO-US-PCB, PICOPROG V2.0, USB cable, and CD-ROM. Features are low current consumption, high resolution, open system architecture, data collection to ASCII text files, and built-in display.