EVAL-AD5371EBZ

Analog Devices
584-EVAL-AD5371EBZ
EVAL-AD5371EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£110.46 £110.46

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5371
5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD5371
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD5371EBZ Evaluation Board

Analog Devices Inc. EVAL-AD5371EBZ Evaluation Board is designed to demonstrate the features of the AD5371 40-Channel 14-bit Serial Input, Voltage Output DACs. Designers can use the EVAL-AD5371EBZ as a stand-alone board. Using the evaluation software with the EVAL-AD5371EBZ evaluation board, designers can program the registers of the AD5371 DACs. Control of the EVAL-AD5371EBZ boards is achieved through a USB interface.