EVAL-CN0565-ARDZ

Analog Devices
584-EVAL-CN0565-ARDZ
EVAL-CN0565-ARDZ

Mfr.:

Description:
Data Conversion IC Development Tools Electrical Impedance Platform forEIT/EIS

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£151.88 £151.88

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Development Platforms
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: CN0565
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0565-ARDZ EIT Measurement System

Analog Devices EVAL-CN0565-ARDZ Electrical Impedance Tomography (EIT) Measurement System is designed to characterize and compute surfaces' interior impedance. The system reconstructs a conductivity map using several repeating measurements from electrodes placed at different locations. The EVAL-CN0565-ARDZ supports impedance measurement setups with up to 24 electrodes. The design uses a pair of 8 × 12 analog crosspoint switches, which enables the excitation signal to be applied to one pair of electrodes at a time. Implementing crosspoint switches permits the circuit to maximize the impedance measurements, consequently improving the resolution of the constructed images.