EVAL-ADPD4200Z

Analog Devices
584-EVAL-ADPD4200Z
EVAL-ADPD4200Z

Mfr.:

Description:
Data Conversion IC Development Tools Simplified PPG from Coolidge Eval Brd

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£285.60 £285.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Analog Front End - AFE
ADPD4200BCBZR7
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Data Conversion IC Development Tools
Series: ARDUINOSHIELDS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADPD4200Z Evaluation Board

Analog Devices Inc. EVAL-ADPD4200Z Evaluation Board supports the evaluation of the ADPD4200 Photometric Front End. This evaluation board has three separately driven green Light Emitting Diodes (LEDs), one Infrared (IR), and one red LED. The EVAL-ADPD4200Z Evaluation Board is populated with a single 7mm2 photodiode that has no optical filter coating but includes a pin-for-pin alternative device with an IR block filter. This evaluation board features a metal baffle to block optical crosstalk and works with the Wavetool Evaluation Software. The EVAL-ADPD4200Z Evaluation Board exhibits a simple, discrete optical design for vital signs monitoring applications, specifically wrist-based photoplethysmography (PPG).