EV-AD74416H-ARDZ

Analog Devices
584-EV-AD74416H-ARDZ
EV-AD74416H-ARDZ

Mfr.:

Description:
Data Conversion IC Development Tools Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
2
Expected 02/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£162.48 £162.48

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Converter
AD74416H
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: A/D and D/A Converter Combination
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: AD74416
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV-AD74416H-ARDZ Evaluation Board

Analog Devices Inc. EV-AD74416H-ARDZ Evaluation Board is a comprehensive tool designed to demonstrate the capabilities of the AD74416H quad-channel, software-configurable input/output device tailored for industrial control applications. The Analog Devices EV-AD74416H-ARDZ board integrates a custom power solution using the MAX17691B isolated flyback converter and provides digital isolation through ADuM341E and ADuM342E isolators. The board supports a wide range of analog and digital I/O configurations, including voltage/current input/output, digital input/output, thermocouple, and RTD measurements. The board interfaces with a PC via the EVAL-SDP-CK1Z (SDP-K1) controller board and is managed through Analog Devices’ PC-based Analysis | Control | Evaluation (ACE ) software, enabling full control and data acquisition over SPI. With a robust design and flexible configuration, the EV-AD74416H-ARDZ serves as a powerful platform for evaluating the AD74416H in real-world industrial and automation scenarios.