ADS10-V1EBZ

Analog Devices
584-ADS10-V1EBZ
ADS10-V1EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Motherboard w/Virtex UltraScale+

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11,131.55 £11,131.55

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADS10-V1
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Data Converter
Product Type: Data Conversion IC Development Tools
Series: ADS10
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

ADS10-V1EBZ High Speed Carrier Card

Analog Devices Inc. ADS10-V1EBZ High Speed Carrier Card is a versatile FPGA-based data capture platform designed to interface with a wide range of high-speed analog-to-digital converter (ADC) evaluation boards. Built around the Xilinx Kintex®-7 FPGA, the carrier card supports JESD204B serial data interfaces and provides a robust environment for evaluating high-speed data converters. The Analog Devices ADS10-V1EBZ features multiple high-speed FMC connectors, DDR3 memory, USB 3.0, and 1Gb Ethernet interfaces, enabling efficient data transfer and flexible system integration. The board is supported by the Analysis | Control | Evaluation (ACE) software and FPGA reference designs, which streamline data acquisition, analysis, and system development. Ideal for lab testing and prototyping, the ADS10-V1EBZ offers a powerful and adaptable solution for engineers working with high-performance ADCs in applications such as communications, instrumentation, and defense.