LMK5B33216EVM

Texas Instruments
595-LMK5B33216EVM
LMK5B33216EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK5B33216 evaluatio n module for 16-out

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£487.03 £487.03

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Generator
LMK5B33216
12 kHz to 20 MHz
Brand: Texas Instruments
Operating Supply Current: 1 A
Operating Supply Voltage: 12 V
Product Type: Clock & Timer Development Tools
Series: LMK5B33216
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMK5B33216EVM Evaluation Module

Texas Instruments LMK5B33216EVM Evaluation Module evaluates the LMK5B33216 network clock generator and synchronizer. This module includes optional off-board APLL reference input, SMA connectors for clock inputs, and clock outputs to interface the device with 50Ω test equipment. The onboard Temperature-Compensated Crystal Oscillator (TCXO) allows evaluation of LMK5B33216 in locked, free-running, or holdover mode of operation. The LMK5B33216EVM module also includes a 3-feet mini-USB cable (MPN 3021003-03).