OM13510UL

NXP Semiconductors
771-OM13510UL
OM13510UL

Mfr.:

Description:
Clock & Timer Development Tools PCF85263 Demoboard

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.15 £28.15

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Clock & Timer Development Tools
RoHS:  
Demonstration Boards
RTC
PCF85263A
32.768 kHz
Brand: NXP Semiconductors
Product Type: Clock & Timer Development Tools
Series: PCF85263A
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935303122598
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

PCF85263A RTC Evaluation Board (OM13510)

NXP Semiconductors PCF85263A RTC (Real-Time Clock) Evaluation Board (OM13510) is a demonstration and development platform for the PCF85263A Real-Time Clock and Calendar. The PCF85263A is optimized for low power consumption with automatic switching to battery on main-power loss. This device features a clock output and two independent interrupt signals, two alarms, an I2C interface, and quartz crystal calibration. The PCF85263A RTC can also be configured as a stopwatch (elapsed time counter).