MAX31343SHLD#

Analog Devices / Maxim Integrated
700-MAX31343SHLD#
MAX31343SHLD#

Mfr.:

Description:
Clock & Timer Development Tools EVKit for Accurate/Robust RTC with Integ

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£130.89 £130.89

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
RTC
MAX31343
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: Clock & Timer Development Tools
Series: MAX31343
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX31343SHLD Shield Evaluation Kit

Analog Devices MAX31343SHLD Shield Evaluation Kit is a fully assembled and tested PCB to evaluate the MAX31343. The MAX31343 is a low-cost, extremely accurate, real-time clock (RTC) with I2C interface and power management. The shield operates from a single supply, either from a USB or an external power supply. An integrated microelectromechanical systems (MEMS) resonator enhances the long-term accuracy and eliminates the external crystal requirement in the system. This device is accessed through an I2C serial interface provided by a MAX32625 PICO board. The MAX31343 shield offers the hardware and software user interface (GUI) necessary to evaluate the MAX31343. The kit includes a MAX31343EKA+T that connects to the PC through a MAX32625 PICO board and a micro-USB cable.