EVK5X2503

Renesas Electronics
972-EVK5X2503
EVK5X2503

Mfr.:

Description:
Clock & Timer Development Tools EVK5X2503 5X2503 EVAL BOARD

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£45.39 £45.39

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
Evaluation Kits
Clock Generator
5x2503
26 MHz
Bulk
Brand: Renesas Electronics
Product Type: Clock & Timer Development Tools
Series: 5X2503
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

IDT (Integrated Device Technology) MicroClock 5X2503 Evaluation Board

IDT MicroClock 5X2503 Evaluation Board supports the 5X2503 MicroClock Programmable Clock Generators. This evaluation board provides a convenient method configuring, evaluating, and validating the output measurements of 5X2503 MicroClock devices. The MicroClock 5X2503 Evaluation Board comes complete with all of the required components and connections to test the functionality of the MicroClock 5X2503 configuration. When the board is connected through a USB to a PC running IDT Timing Commander Software, designers can configure and program the 5X2503 devices to generate frequencies with best-in-class performance.

MicroClock 5X2503 Development Kit

Renesas Electronics MicroClock 5X2503 Development Kit supports the 5X2503 MicroClock family by providing a convenient method of verifying, configuring, and programming the blank parts of the 5X203 MicroClock devices. The Timing Commander™ GUI communicates to the 5X2503 devices for configuration and frequency validation on the USB motherboard via an onboard USB interface. When using additional socket daughter boards, a validated configuration programs the blank parts of the MicroClock devices.