EVK5L2503

Renesas Electronics
972-EVK5L2503
EVK5L2503

Mfr.:

Description:
Clock & Timer Development Tools 5X2503 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£56.73 £56.73

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
Evaluation Boards
Clock Generator
5X2503
26 MHz
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Clock & Timer Development Tools
Series: 5L2503
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

MicroClock 5L2503 Evaluation Board

IDT MicroClock 5L2503 Evaluation Board supports the 5L2503 MicroClock Programmable Clock Generators. The board provides an integrated 26MHz crystal and offers a convenient method of configuring and evaluating the 5L2503 MicroClock devices for the purpose of validation and measurement on all outputs. When the 5L2503 Evaluation Board is connected to a PC running IDT Timing Commander Software through USB, the device can be configured and programmed to generate frequencies with best-in-class performance.

MicroClock 5L2503 Development Kit

Renesas Electronics MicroClock 5L2503 Development Kit supports the 5L2503 MicroClock family by providing a convenient method of verifying, configuring, and programming the 5L2503 MicroClock blank parts in the socket. The Timing Commander™ GUI communicates to the 5L2503 devices for configuration and frequency validation on the USB motherboard via an onboard USB interface.