EVK5L2503

Renesas Electronics
972-EVK5L2503
EVK5L2503

Mfr.:

Description:
Clock & Timer Development Tools 5X2503 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£56.73 £56.73

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
Evaluation Boards
Clock Generator
5X2503
26 MHz
Bulk
Brand: Renesas Electronics
Product Type: Clock & Timer Development Tools
Series: 5L2503
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

MicroClock 5L2503 Development Kit

Renesas Electronics MicroClock 5L2503 Development Kit supports the 5L2503 MicroClock family by providing a convenient method of verifying, configuring, and programming the 5L2503 MicroClock blank parts in the socket. The Timing Commander™ GUI communicates to the 5L2503 devices for configuration and frequency validation on the USB motherboard via an onboard USB interface.

MicroClock 5L2503 Evaluation Board

IDT MicroClock 5L2503 Evaluation Board supports the 5L2503 MicroClock Programmable Clock Generators. The board provides an integrated 26MHz crystal and offers a convenient method of configuring and evaluating the 5L2503 MicroClock devices for the purpose of validation and measurement on all outputs. When the 5L2503 Evaluation Board is connected to a PC running IDT Timing Commander Software through USB, the device can be configured and programmed to generate frequencies with best-in-class performance.