EV-ADF4401ASD2Z

Analog Devices
584-EV-ADF4401ASD2Z
EV-ADF4401ASD2Z

Mfr.:

Description:
Clock & Timer Development Tools Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,130.27 £1,130.27

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
PLL
ADF4401A
10 MHz to 500 MHz, 50 MHz to 1 GHz, 3 GHz to 9 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: USB
Operating Supply Voltage: 6 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV-ADF4401A Evaluation Board

Analog Devices Inc. EV-ADF4401A Evaluation Board provides a demonstration platform for the ADF4401A System in Package (SiP) Translation Loop Module. The highly-integrated ADF4401A includes a Voltage-Controlled Oscillator (VCO) and calibration Phase-Locked Loop (PLL) circuit. Designed for highly jitter-sensitive applications, this device reduces board space and complexity compared to traditional discrete translation loop solutions designed on a printed circuit board (PCB).