TPA6404Q1EVM

Texas Instruments
595-TPA6404Q1EVM
TPA6404Q1EVM

Mfr.:

Description:
Audio IC Development Tools TPA6404Q1EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£216.68 £216.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TPA6404-Q1
18 V
Bulk
Brand: Texas Instruments
For Use With: TPA6404-Q1 4 Channel Automotive Class-D Audio Amplifier
Interface Type: USB
Operating Supply Current: 6 A
Product Type: Audio IC Development Tools
Series: TPA6404
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 454.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPA6404Q1EVM Amplifier Evaluation Module (EVM)

Texas Instruments TPA6404Q1EVM Amplifier Evaluation Module (EVM) demonstrates the TPA6404-Q1 integrated circuit. The TPA6404-Q1 device is a four-channel analog-input Class-D audio amplifier that implements a 2.1MHz PWM switching frequency. This feature enables a cost-optimized solution in a tiny PCB size. The TPA6404Q1EVM supports 4 BTL output channels, four differential inputs, and an onboard USB-I2C controller for GUI-driven evaluation and diagnostics. The evaluation module is a complete automotive Class-D analog input amplifier ready for evaluation and an excellent listening experience. The Texas Instruments TPA6404Q1EVM design's CISPR25-L5 compliant EMC performance simplifies system design, lowers development costs, and accelerates time-to-market delivery. The evaluation module provides four channels at 27W into 4Ω at 10% THD+N and 45W into 2Ω at 10% THD+N from a 14.4V supply; 40W into 4Ω at 10% THD+N from an 18V supply; 50W into 2Ω at 10% THD+N from a 16V supply.