TAS5805MEVM

Texas Instruments
595-TAS5805MEVM
TAS5805MEVM

Mfr.:

Description:
Audio IC Development Tools TAS5805MEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:
Evaluation Modules
Audio Amplifier
TAS5805M
Brand: Texas Instruments
For Use With: TAS5805M
Product Type: Audio IC Development Tools
Series: TAS5805M
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 377.105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5806MDEVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS5806MDEVM Amplifier Evaluation Module (EVM) showcases the most current TI digital input stereo Class-D audio amplifier with enhanced processing and DirectPath HP driver. The evaluation module uses the PurePath Console Motherboard (PPCMB) and the PurePath Console 3 Software. There are two TAS5806MD devices present on the evaluation module, which allows the user to evaluate the device in stereo and mono mode. Additionally, having two devices on the evaluation module allows the user to evaluate process flows designed explicitly for stereo, mono, or 2.1 systems. The PVDD supply is provided via the TAS5806MDEVM and is regulated to 5VDC and 3.3VDC on the PPCMB. The PPCMB provides the I2S, I2C, and 3.3VDC to the TAS5806MDEVM.

TAS5805MEVM Audio Amplifier Evaluation Module

Texas Instruments TAS5805MEVM Audio Amplifier Evaluation Module (EVM) showcases the features of the TAS5805M digital input Class-D closed loop amplifier. The TAS5805M is a digital input stereo Class-D audio amplifier with enhanced processing and low idle power dissipation. The TAS5805MEVM is a stand-alone evaluation module that has a single power supply input, USB control via PurePath Control Console 3 (PPC3), and flexible audio input options.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£231.61 £231.61