TAS5441Q1EVM

Texas Instruments
595-TAS5441Q1EVM
TAS5441Q1EVM

Mfr.:

Description:
Audio IC Development Tools Audio amplifier eval uation module for e

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£199.11 £199.11

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifier
TAS5441-Q1
5 V to 18 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Audio IC Development Tools
Series: TAS5441
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TAS5441Q1EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS5441Q1EVM Amplifier Evaluation Module (EVM) showcases the TAS5441-Q1, the latest TI analog input class D closed-loop mono amplifier. All of the device features can be accessed through the hardware and the software graphical user interface (GUI), which is supplied. The evaluation module can be used as a stand-alone platform with default I2C register settings. The evaluation module also works with the Purepath™ Console (PPC3) GUI for programming I2C register settings.