MAX9768EVKIT+

Analog Devices / Maxim Integrated
700-MAX9768EVKIT
MAX9768EVKIT+

Mfr.:

Description:
Audio IC Development Tools Eval Kit/System MAX9768 (10W Mono Class

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£65.77 £65.77

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Kits
Audio Amplifier
MAX9768
4.5 V to 14 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX9768 evaluation kit (EV kit) is a fully assembled and tested printed-circuit board (PCB) that demonstrates the capabilities of the MAX9768 mono 10W Class D speaker amplifier with volume control
For Use With: CMAXQUSB
Interface Type: I2C, USB
Operating Supply Current: 3 A
Product Type: Audio IC Development Tools
Series: MAX9768
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX9768
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.