MAX98390DEVSYS#

Analog Devices / Maxim Integrated
700-MAX98390DEVSYS#
MAX98390DEVSYS#

Mfr.:

Description:
Audio IC Development Tools MAX98390D Boosted Class-D Amplifier with

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£264.33 £264.33

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX98390 Evaluation Kit

Analog Devices MAX98390 Evaluation Kit evaluates MAX98390 boosted Class D audio amplifiers with integrated Dynamic Speaker Management™ IC (DSM). This kit includes a MAX98390 board, Audio Interface Board III (AUDINT3), 5V power supply, reference micro speaker, USB cable, DSM sound studio software, and MAX98390 evaluation software. The MAX98390 evaluation kit features easy-to-use Graphical User Interfaces (GUIs), a pre-characterized reference micro speaker, and the MAX98390 evaluation software that provides complete access to all hardware registers.

MAX98390 Digital Boosted DSM Smart Amplifier

Maxim Integrated™ MAX98390 Digital Boosted Dynamic Speaker Management (DSM) Smart Amplifier is a high-efficiency mono class-D DSM smart amplifier. This amplifier features an integrated boost converter, integrated DSM, and FET scaling for high efficiency at low output power. The MAX98390 smart amplifier is available in a 0.4mm pitch 36-bump wafer-level package (WLP). This smart amplifier operates over an extended temperature range of -40°C to +85°C. The maximum boost converter output voltage is programmable from 6.5V to 10V in 0.125V increments from a battery voltage as low as 2.65V. Applications include smartphones, tablets, notebook computers, single Li-ion cell devices, IoT devices, and toys.