IRAUDAMP21

Infineon Technologies
942-IRAUDAMP21
IRAUDAMP21

Mfr.:

Description:
Audio IC Development Tools 2CH 90W/2Ohm IR4321M

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£244.89 £244.89

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
RoHS:  
Reference Design Boards
Audio Amplifier
IR4321
12 V to 22 V
Bulk
Brand: Infineon Technologies
Description/Function: A two-channel, half-bridge Class D audio power amplifier
For Use With: IR4321
Operating Supply Current: 70 mA
Output Power: 90 W
Product Type: Audio IC Development Tools
Series: IR4321
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PowIRaudio
Part # Aliases: SP001564300
Unit Weight: 826.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8518402000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IR4321 & IR4322 Audio Amplifiers

Infineon IR4321 and IR4322 PowIRaudio™ devices integrate a PWM controller and digital audio MOSFETs to form high-performance Class D audio amplifiers. As a result of fully optimized MOSFETs co-packed with a dedicated controller IC, IR4321 and IR4322 amplifiers operate without mechanical heatsink attached in a typical music playback usage. High voltage ratings and noise immunity in the controller IC ensures reliable operation over various environmental conditions. These audio amplifiers are ideal for use in a variety of applications, including home theater systems, docking station audio systems, game consoles, and more.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IR432x Evaluation Boards

Infineon IR432x Evaluation Boards are reference design boards supporting IR432x audio amplifier ICs. These boards demonstrate how to use the IR4321 or IR4322 ICs, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. These evaluation boards do not require a heatsink or fan cooling for normal operation (one-eighth of continuous rated power). The designs offer the required housekeeping power supplies for ease of use. The two-channel design is also scalable for power and the number of channels. Infineon IR432x Evaluation Boards include multiple protection features and a pulse width modulator (PWM) modulator.