ESP32-LyraT-Mini

Espressif Systems
356-ESP32-LYRAT-MINI
ESP32-LyraT-Mini

Mfr.:

Description:
Audio IC Development Tools A lightweight audio development board based on ESP32-WROVER-B, which implements AEC, AGC, NS WWE (wake word engine) and other audio signal processing technologies.

This product may require additional documentation to export from the United States.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.92 £13.92

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Development Boards
Audio CODEC
ES8311
Brand: Espressif Systems
For Use With: ESP32-WROVER-B
Product Type: Audio IC Development Tools
Factory Pack Quantity: 72
Subcategory: Development Tools
Unit Weight: 97.852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-LyraT-Mini V1.2 Audio Development Board

Espressif Systems ESP32-LyraT-Mini V1.2 Audio Development Board is a hardware platform designed for dual-core ESP32 audio applications. These applications include Wi-Fi or BT audio speakers, speech-based remote controllers, and connected smart-home appliances with one or more audio functionalities. The ESP32-LyraT-Mini is a mono audio board. The ESP32-LyraT-Mini Board provides hardware for audio processing and additional RAM on top of what is already on board the ESP32 chip.