EVAL-CN0407-SDPZ

Analog Devices
584-EVAL-CN0407-SDPZ
EVAL-CN0407-SDPZ

Mfr.:

Description:
Amplifier IC Development Tools FemtoAmp Measurement CFTL Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,353.03 £1,353.03

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4530-1
9 V
Bulk
Brand: Analog Devices
Description/Function: Ultrahigh sensitivity femtoampere measurement platform
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: ADA4530
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 667.345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

EVAL-CN0407-SDPZ Circuit Evaluation Board

Analog Devices Inc. EVAL-CN0407-SDPZ Circuit Evaluation Board helps designers evaluate the CN-0407 Ultra-high Sensitivity Femtoampere Measurement Platform. The EVAL-CN0407-SDPZ from Analog Devices provides a reference design for real-world application by partitioning the system into a low-leakage mezzanine board (EVAL-CN0407-1-SDPZ) and a data acquisition board (EVAL-CN0407-2-SDPZ). The mezzanine board (EVAL-CN0407-1-SDPZ) includes the electrometer-grade ADA4530-1 Amplifier for input signal conditioning. The default amplifier configuration is in the transimpedance mode with a 10GΩ glass resistor and a metal shield that prevents leakage current from entering any of the high impedance paths on the board. Additionally, the mezzanine board includes an unpopulated resistor and capacitor pads to enable prototyping with surface-mount feedback resistors as well as other input configurations. The data acquisition board (EVAL-CN0407-2-SDPZ) features uses an AD7172-2 24-bit Σ-Δ ADC. Powered by a single 9Vdc supply, the onboard supply generates all necessary voltages required to power both boards. The board connects to a PC through the SDP-S board and uses digital isolation to prevent noise from the USB bus or ground loops from degrading low current measurements.