THP210EVM

Texas Instruments
595-THP210EVM
THP210EVM

Mfr.:

Description:
Amplifier IC Development Tools THP210 high-precisio n; high-voltage; lo

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£77.10 £77.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: THP210
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709810
ECCN:
EAR99

THP210EVM Amplifier Evaluation Module (EVM)

Texas Instruments THP210EVM Amplifier Evaluation Module (EVM) is designed to provide access to the features and measure the performance of the THP210. The THP210 is a high-precision, high-voltage, low-noise, fully differential amplifier that offers an easy interface to the differential output required by high-precision analog-to-digital converters (ADCs). The Texas Instruments THP210EVM fully differential amplifier is configured by default with a gain of 1V/V. Input and output connections are accessible using test points and SMA connectors.