PGA870EVM

Texas Instruments
595-PGA870EVM
PGA870EVM

Mfr.:

Description:
Amplifier IC Development Tools PGA870EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£291.83 £291.83

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Development Tools
PGA870
5 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: PGA870
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 34.188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Programmable Gain Amplifier: PGA870

The Texas Instruments PGA870 programmable gain amplifier (PGA) for high-speed signal chain and data acquisition systems has been optimized to provide high bandwidth, low distortion, and low noise, making it ideally suited as a 14-bit ADC driver for wireless base station signal chain applications. The TI PGA870 PGA features wideband +5V operation with 650 MHz bandwidth. The TI PGA870 PGA has a wide gain range of -11.5 dB to +20 dB that can be adjusted in 0.5 dB gain steps through a 6-bit control word applied to the parallel interface. The PGA870EVM evaluation module lets designers evaluate the performance and features of the PGA870 programmable gain amplifier.