INA381EVM

Texas Instruments
595-INA381EVM
INA381EVM

Mfr.:

Description:
Amplifier IC Development Tools INA381EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Current Sense
INA381A1, INA381A2, INA381A3, INA381A4
2.7 V to 5.5 V
Brand: Texas Instruments
Operating Supply Current: 1 mA
Product Type: Amplifier IC Development Tools
Series: INA381
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 254.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA381EVM Amplifier Evaluation Module (EVM)

Texas Instruments INA381EVM Amplifier Evaluation Module (EVM) is designed to evaluate the performance of the INA381A1, INA381A2, INA381A3, and INA381A4 voltage output current-shunt monitors in a variety of configurations. The evaluation module also provides an internal comparator with the above devices and allows users to define reference voltages for each device’s alert function. The fixture layout is not intended as a model for the target circuit or laid out for electromagnetic (EMI) testing. The Texas Instruments INA381EVM consists of a single PCB, breakable into four individual pieces to allow for the evaluation of the different device variants.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.13 £31.13