TAS2764EVM

Texas Instruments
595-TAS2764EVM
TAS2764EVM

Mfr.:

Description:
Amplifier IC Development Tools Digital input mono C lass-D audio amplif

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£194.23 £194.23

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
2.3 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 175 mm x 100 mm
For Use With: TAS2764
Interface Type: I2C, USB
Product Type: Amplifier IC Development Tools
Series: TAS2764
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TAS2764EVM Evaluation Module

Texas Instruments TAS2764EVM Evaluation Module is designed to evaluate the TAS2764, a mono digital input Class-D audio amplifier. The TAS2764 Amplifier is optimized for efficiently driving high peak power into small loudspeakers. It can deliver 13W of continuous power into a 4Ω load with less than 1% THD+N at a supply voltage of 12V.