AMC3302EVM

Texas Instruments
595-AMC3302EVM
AMC3302EVM

Mfr.:

Description:
Amplifier IC Development Tools

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
AMC3302
3 V, 5.5 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: AMC3302
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AMC3301EVM/AMC3302EVM/AMC3330EVM EVMs

Texas Instruments AMC3301EVM/AMC3302EVM/AMC3330EVM Amplifier Evaluation Modules (EVMs) are a platform for evaluating the AMC3301/AMC3302/AMC3330. The AMC3301/AMC3302/AMC3330 is a precision-isolated amplifier with an integrated DC/DC converter, which powers the high side of the amplifier. Texas Instruments AMC3301/AMC3302/AMC3330 is a 7kV reinforced isolated amplifier designed for current shunt measuring applications.