AMC1302EVM

Texas Instruments
595-AMC1302EVM
AMC1302EVM

Mfr.:

Description:
Amplifier IC Development Tools 250MV REINFORCED ISO LATION AMPLIFIER EV

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Isolation Amplifiers
AMC1302
5.5 V
Brand: Texas Instruments
Description/Function: AMC1302 evaluation module
For Use With: AMC1302
Product Type: Amplifier IC Development Tools
Series: AMC1302
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 195.705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

AMC1302EVM Evaluation Module

Texas Instruments AMC1302EVM Evaluation Module is designed to evaluate the AMC1302, a 7kV reinforced isolation amplifier. The AMC1302 is ideal for use in current shunt measuring applications. The AMC1302EVM offers screw terminals for easy access to analog inputs and outputs. The device requires two separate power rails, VDD1 and VDD2. VDD1 is on the high-voltage side of the amplifier, and VDD2 is on the user side of the amplifier. After the VDD1 and VDD2 power rails have been applied, the analog outputs are available with a fixed gain and a DC offset equal to 1.44V.