DFR0777

DFRobot
426-DFR0777
DFR0777

Mfr.:

Description:
Amplifier IC Development Tools High Power Bluetooth Power Amplifier Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.26 £11.26

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Amplifier IC Development Tools
RoHS:  
Expansion Boards
Power Amplifiers
5 V to 24 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518402000
ECCN:
EAR99

High Power Bluetooth Power Amplifier Board

DFRobot High Power Bluetooth Power Amplifier Board is a cost-effective high power Bluetooth amplifier board that features 100W output power. It has a volume control button, Bluetooth 5.0 input, and dual-track output. The board can be operated at DC 5~24V and is compatible with 4-8Ω 50W-300W passive speakers. Connect it to a Raspberry Pi, mobile phones, and other main-controllers with Bluetooth.