EVAL-ADA4098-2EBZ

Analog Devices
584-EVALADA4098-2EBZ
EVAL-ADA4098-2EBZ

Mfr.:

Description:
Amplifier IC Development Tools Eval Board for ADA4098-2

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.36 £35.36

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Precision Amplifiers
ADA4098-2
3 V to 50 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Precision Operational Amplifier
Product Type: Amplifier IC Development Tools
Series: ADA4098-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADA4098-2 Evaluation Kit for ADA4098-2

Analog Devices Inc. EVAL-ADA4098-2 Evaluation Kit for ADA4098-2 evaluates the ADA4098-2 10-lead, lead frame chip scale package (LFCSP) op-amp. The EVAL-ADA4098-2EBZ is a prepopulated board using a gain of 1 configuration. The EVAL-ADA4098-2EBZ design allows simplified and efficient use. The EVAL-ADA4098-2EBZ has edge-mounted Subminiature version A (SMA) connectors on the inputs and outputs to allow efficient connection to test equipment or other circuits.