EV1HMC890ALP5

Analog Devices
584-EV1HMC890ALP5
EV1HMC890ALP5

Mfr.:

Description:
Active Filter Development Tools 1 to 2 GHz Tunable BPF

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£602.06 £602.06

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filter Development Tools
RoHS:  
Evaluation Boards
HMC890A
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Active Filter Development Tools
Series: HMC890
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV1HMC890A Eval Board for HMC890 Band Pass Filter

Analog Devices Inc. EV1HMC890A Eval Board for HMC890 Band Pass Filter is designed to evaluate HMC890 tunable band-pass filters. The primary side of the evaluation board is routed with RF traces and the remaining ground plane layers provide a solid ground for RF transmission lines. This evaluation board is built with Rogers 4350 dielectric material on the top that offers low loss performance. The prepreg material in the middle that sticks core layers and the Isola 370HR core layer is used to achieve required board finish thickness. The EV1HMC890A evaluation board is mainly used in the applications that use Radio Frequency (RF) circuit design technique.