TPSM65630SEVM

Texas Instruments
595-TPSM65630SEVM
TPSM65630SEVM

Mfr.:

Description:
Power Management IC Development Tools TPSM65630 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£133.32 £133.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
3 V to 65 V
3.3 V, 5 V
TPSM65630
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Module
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TPSM65630SEVM Evaluation Module

Texas Instruments TPSM65630SEVM Evaluation Module is designed to quickly and easily demonstrate the TPSM65630 wide input voltage buck modules. The TPSM65630 are easy-to-use, synchronous, step-down modules capable of supplying up to 1A, 2A, or 3A of load current from an input voltage as high as 65V. The TI TPSM65630SEVM Evaluation Module is ideal for automation in building, factory, and control systems.