TPS7A21EVM-059

Texas Instruments
595-TPS7A21EVM-059
TPS7A21EVM-059

Mfr.:

Description:
Power Management IC Development Tools TPS7A21 evaluation m odule for 500-mA lo

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£57.58 £57.58

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
6.5 V
3.3 V
TPS7A2133PYWDJ
TPS7A21-059
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99

TPS7A21EVM-059 Regulator Evaluation Module (EVM)

Texas Instruments TPS7A21EVM-059 Regulator Evaluation Module (EVM) helps design engineers evaluate the operation and performance of the TPS7A21 linear regulator for use in the engineer's circuit application. The configuration of the Texas Instruments TPS7A21EVM-059 contains a single low-noise, small-size, low-dropout (LDO) regulator for a wide range of applications. The regulator can deliver up to 500mA to the load with low VIN to VOUT dropout voltage. For stability, use a minimum derated output capacitance of 400nF (or larger) up to a maximum of 200µF. A high-performance load-transient circuit is included to improve the measurement capability of the LDO regulator.