LMZM23600EVM

Texas Instruments
595-LMZM23600EVM
LMZM23600EVM

Mfr.:

Description:
Power Management IC Development Tools LMZM23600EVM

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 36 V
2.5 V to 15 V
LMZM23600
LMZM23600
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Buck DC/DC Power Module
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 99.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMZM23600 / LMZM23601 Evaluation Modules

Texas Instruments LMZM23600 / LMZM23601 Evaluation Modules (EVMs) are fully assembled and tested platforms to help evaluate the features and performance of the LMZM23600 or LMZM23601. The LMZM23600 and LMZM23601 are 36V step-down DC-DC power nano modules. The LMZM23600 is for 0.5A output current and the LMZM23601 is for 1.0A output current. The LMZM23600EVM and LMZM23601EVM operate from a 4V to 36V input and provide a selectable output voltage of 2.5V, 3.3V, 5.0V, 12V, or 15V at a maximum of 1A load. The Texas Instruments LMZM23600V3EVM and LMZM23600V5EVM evaluation boards are designed to evaluate the fixed 3.3V or 5V output voltage 0.5A version of the LMZM23600 Modules.