STEVAL-A6986IV3

STMicroelectronics
511-STEVAL-A6986IV3
STEVAL-A6986IV3

Mfr.:

Description:
Power Management IC Development Tools Isobuck-boost converter with four selectable dual voltages

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£82.96 £82.96

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 28 V
A6986I
Brand: STMicroelectronics
For Use With: 3-Phase Inverters
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 28.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

STEVAL-A6986IV3 Evaluation Board Based on A6986I

STMicroelectronics STEVAL-A6986IV3 Evaluation Board Based on A6986I is designed for isolated applications with an iso-buck architecture. The STMicroelectronics STEVAL-A6986IV3 board utilizes an inverting buck-boost topology at the primary side, known as isobuck-boost. This configuration offers higher deliverable power and optimizes transformer design compared to a standard buck. The device accepts input voltages up to 28V, with a negative primary output voltage due to the inverting buck-boost conversion. The secondary side includes four independent windings, each supplying a gate driver with precise post-regulation.