KIT24OPAMP

STMicroelectronics
511-KIT24OPAMP
KIT24OPAMP

Mfr.:

Description:
Amplifier IC Development Tools High-performance Op Amps Sample Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.02 £8.02

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS:
Development Kits
Operational Amplifiers
5 V to 36 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

KIT24OPAMP High-Performance Op Amp Sample Kit

STMicroelectronics KIT24OPAMP High-Performance Op Amp Sample Kit provides a selection of high-performance operational amplifiers, comparators, and current sense amplifiers. The included products meet precision, low-power, high-voltage, and space-saving requirements in industrial, automotive, and consumer markets. This portfolio operates from 1.5V to 44V and within -40°C to +125°C (typically). The STMicroelectronics KIT24OPAMP Sample Kit allows easy and fast integration of analog products inside signal conditioning, monitoring, and control solutions.