P2110-EVB

Powercast
582-P2110-EVB
P2110-EVB

Mfr.:

Description:
Power Management IC Development Tools Eval Board For P2110

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 16/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£122.00 £122.00

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
Energy Harvesting
1.8 V to 5.25 V
P2110
Brand: Powercast
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: P2110 Powerharvester
Interface Type: SMA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Output Current: 50 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 108.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310399
ECCN:
EAR99

P2110-EVB Powerharvester® Evaluation Board

Powercast P2110-EVB Powerharvester® Evaluation Board provides a demonstration platform for the P2110B 915MHz RF Powerharvester Receiver IC. The P2110B is an RF energy harvesting device that converts RF to DC. Housed in a compact SMD Grid package, the P2110B provides RF energy harvesting and power management for battery-free, micro-power devices. The P2110B converts RF energy to DC and stores it in a capacitor. When a charge threshold on the capacitor is achieved, the P2110 Powerharvester Receiver boosts the voltage to the set output voltage level and enables the voltage output. When the charge on the capacitor declines to the low voltage threshold the voltage output is turned off.