DK58113S

Performance Motion Devices
180-DK58113S
DK58113S

Mfr.:

Description:
Power Management IC Development Tools Developer Kit for MC58113 Motion Control IC, Multi-Motor, Socketed

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£386.50 £386.50

Product Attribute Attribute Value Select Attribute
Performance Motion Devices
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Brushed DC, Brushless DC, & Step Motion Controller
MC51113, MC53113, MC54113, MC58113
Brand: Performance Motion Devices
Interface Type: CAN, RS-232/485, SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Magellan
Unit Weight: 185 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
TARIC:
8473302000

DK58113 Magellan® Motion Control IC Developer Kits

Performance Motion Devices DK58113 Magellan® Motion Control IC Developer Kits are integrated board and software packages used to develop motion applications with the Magellan MC58113 family ICs. The ICs provide single-axis motion control for Brushless DC, DC Brush, and step motors and come complete with an onboard digital amplifier with 250W capacity. The DK58113 supports all Magellan MC58113 family IC features, including profile generation, field-oriented control, shunt, two channels of quadrature encoder input, and much more. All developer kits come with Pro-Motion, Performance Motion Devices's convenient Windows-based motor setup and optimization software, a complete C-Motion SDK, manuals, schematics, and software examples.