LT8625SIV#TRPBF

Analog Devices
584-LT8625SIV#TRPBF
LT8625SIV#TRPBF

Mfr.:

Description:
Power Management IC Development Tools 18V/8A Step-Down Silent Switcher 3 with Ultralow Noise Reference

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£4.83 £12,075.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Packaging: Reel
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 2500
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99

LT®8625S Synchronous Step-Down Regulators

Analog Devices Inc. LT®8625S Synchronous Step-Down Regulators use third-generation Silent Switcher technology. This technology integrates an ultralow-noise reference with Silent Switcher architecture, ensuring high efficiency and excellent wideband noise performance. The innovative design of Analog Devices Inc. LT8625S regulators delivers exceptional low-frequency (0.1Hz to 100kHz) output noise performance in a switching regulator. The output voltage is programmable with a single resistor, maintaining virtually constant output noise regardless of the output voltage setting.