EV4541-N-00A

Monolithic Power Systems (MPS)
946-EV4541-N-00A
EV4541-N-00A

Mfr.:

Description:
Power Management IC Development Tools 80V, 0.8A, Synchronous Buck ConverterEvaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.60 £19.60

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 80 V
1 V to 30 V
MP4541
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Synchronous Buck Converter
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

EV4541-N-00A Buck Converter Evaluation Board

Monolithic Power Systems (MPS) EV4541-N-00A Buck Converter Evaluation Board is designed to demonstrate the capabilities of a high-efficiency MP4541 step-down converter. This evaluation board offers integrated high-side and low-side MOSFETs that provide 0.8A of output current in a buck topology up to an 80V input power supply. The EV4541-N-00A evaluation board supports high-efficiency Pulse Skip Mode (PSM) under light-load conditions. This evaluation board features internal soft-start and loop compensation, Over-Current Protection (OCP), and Short Circuit Protection (SCP) with hiccup mode, high-efficiency PSM at light-Load, and constant on-time control mode. The EV4541-N-00A offers applications like high-voltage battery packs, industrial power supplies, and printer power boards.