EV11L78A

Microchip Technology
579-EV11L78A
EV11L78A

Mfr.:

Description:
Interface Development Tools UPD301C Basic Sink Application Example

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£67.05 £67.05

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
Evaluation Kits
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

UPD301C Basic Sink Application Example (EV11L78A)

Microchip Technology UPD301C Basic Sink Application Example (EV11L78A) is a reference design based on the UPD301C Standalone Programmable USB Type-C™ Power Delivery (PD) Controller. The UPD301C Basic Sink Application Example adheres to the USB Type-C Connector Specification and USB PD 3.0 specification. Powered by the ​USB Power Delivery Software Framework (PSF), this evaluation platform provides a quick and easy way of replacing the standard power connector (barrel plug) in any application with a small form factor, reversible Type-C connector. The design supports Dead Battery mode and can sink up to 100W from any standard USB PD power supply.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.