MAX17615EVKIT#

Analog Devices / Maxim Integrated
700-MAX17615EVKIT#
MAX17615EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EV Kit for MAX17615

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.73 £29.73

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Current Limiter
4.25 V to 60 V
4 V, 39.6 V
MAX17615
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: USB
Output Current: 250 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX17615EVKIT Evaluation Kit

Analog Devices MAX17615EVKIT Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX17615. The MAX17615 is a 4.25V to 60V, 250mA current-limiter with overvoltage (OV), undervoltage (UV), and reverse protection in a 10-pin TDFN package. Analog Devices MAX17615EVKIT Kit can be configured to present adjustable overvoltage, undervoltage, different current-limit types, different current-limit thresholds, and input and output reverse voltage protection.