U130

M5Stack
170-U130
U130

Mfr.:

Description:
Other Development Tools A wide range air pressure sensor that supports -100 - 200Kpa.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
30
Expected 25/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.97 £5.97

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Other Development Tools
RoHS:  
Development Kits
Pressure Sensor
Brand: M5Stack
Dimensions: 24 mm x 32 mm x 12 mm
Operating Supply Voltage: 5 V
Product Type: Other Development Tools
Series: SENSOR
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

U122 UNIT SSR Solid-State Relays

m5Stack U122 UNIT SSR Solid-State Relays are different from traditional electromagnetic relays in that the switching life is much longer than that of electromagnetic relays. Integrated MOC3043M optocoupler isolation and zero-crossing detection support input 3.3V to 5V DC control signal and control-output output single-phase 220-250V AC power.

U130 Tube/Air Pressure Unit

M5Stack U130 Tube/Air Pressure Unit supports a -100~200Kpa and 0.1~3.1V voltage output with a gas inlet connector. The wide range air pressure sensor is available in protective housing, providing long-term stability. The easy-to-use M5Stack U130 Tube/Air Pressure Unit offers a wide temperature compensation, 1.5Kpa precision, and UIFlow graphical programming.