DC2570A

Analog Devices
584-DC2570A
DC2570A

Mfr.:

Description:
Power Management IC Development Tools Dual 25A or Single 50A Module Regulator with Digital Power System Management

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£70.42 £70.42

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
7.5 V to 36 V
3.3 V, 5 V
LT3663EDCB-3.3/5.0
LTM4678
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Output Current: 600 mA to 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2570A Demo Circuit for LT3663EDCB Regulator

Analog Devices Inc. DC2570A Demo Circuit for LT3663EDCB Regulator is a 1MHz current-mode step-down switching regulator with programmable output current limit. This current limit controls the system power dissipation and reduces the size of the power path components. The circuit offers a 7.5V to 36V (60V maximum) wide operating input voltage range that suits the LT3663-3.3/5.0 regulator to a variety of input sources. This includes unregulated 12V wall adapters, 24V industrial supplies, and automotive power.