EVALMASTERGAN4

STMicroelectronics
511-EVALMASTERGAN4
EVALMASTERGAN4

Mfr.:

Description:
Power Management IC Development Tools Demo board for MASTERGAN4 high power density half-bridge high voltage driver

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£102.74 £102.74

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
4.5 V to 6 V
3.3 V
MASTERGAN4
MASTERGAN
Brand: STMicroelectronics
For Use With: MASTERGAN4 Voltage Driver
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

EVALMASTERGAN4 Evaluation Board

STMicroelectronics EVALMASTERGAN4 Evaluation Board is a demonstration and development platform for the MASTERGAN GaN Half-Bridge High Voltage Driver. The MASTERGAN4 is an advanced power system-in-package integrating a gate driver and two enhancement-mode GaN power transistors. The integrated power GaNs feature an RDS(ON) of 225mΩ and 650V drain-source breakdown voltage. The integrated bootstrap diode can quickly supply the high side of the embedded gate driver.