EVM3830-QV-00A

Monolithic Power Systems (MPS)
946-EVM3830-QV-00A
EVM3830-QV-00A

Mfr.:

Description:
Power Management IC Development Tools 6V Input, 1.2 MHz, 3A Module, Synchronous Step-Down Converterwith Integrated Inductor, MPM3830 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.60 £19.60

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.2 V
MPM3830
MPM3830
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Synchronous Step-Down Converter
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVM3830-QV-00A Evaluation Board

Monolithic Power Systems (MPS) EVM3830-QV-00A Evaluation Board demonstrates the performance of the MPM3830 step-down converter. The Monolithic Power Systems (MPS) MPM3830 delivers up to 3A continuous, efficient output using constant-on-time control for fast loop response. The device maximizes power efficiency across a wide load range to minimize losses by reducing the switching frequency at light loads. Built-in short-circuit protection and thermal shutdown ensure reliable, fault-tolerant operation. The MPM3830 comes in a compact 3.0mm x 5.0mm x 1.6mm QFN package.