TPS81256EVM-121

Texas Instruments
595-TPS81256EVM-121
TPS81256EVM-121

Mfr.:

Description:
Power Management IC Development Tools TPS81256EVM-121 Eval Mod

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.52 £19.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 4.85 V
5 V
TPS81256
TPS81256-121
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS81256 Step-Up Converter & Evaluation Module

Texas Instruments TPS81256 High Efficiency Step-Up Converter is a complete MicroSiP DC/DC step-up power solution intended for battery-powered portable applications. Included in the package are the switching regulator, inductor, and input/output capacitors. Only a tiny additional output capacitor is required to finish the design. TI TPS81256 is based on a high-frequency synchronous step-up DC/DC converter optimized for battery-powered portable applications. The DC/DC converter operates at a regulated 4MHz switching frequency and enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range. TI TPS81256EVM-121 enables test and evaluation of TPS81256.