NUCLEO-G0B1RE

STMicroelectronics
511-NUCLEO-G0B1RE
NUCLEO-G0B1RE

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board with STM32G0B1RE MCU

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.28 £8.28

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M0+
STM32G0B1RE
Bulk
Brand: STMicroelectronics
Interface Type: UART, USB
Operating Supply Voltage: 3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 215.460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-G0B1RE STM32 Nucleo-64 Dev Board

STMicroelectronics NUCLEO-G0B1RE STM32 Nucleo-64 Board is designed to evaluate the STM32G0B1RET6 ARM STM32 Microcontroller in an LQFP64 package. The NUCLEO-G0B1RE Development Board features a 32.768kHz Low-Speed External (LSE) crystal oscillator, board expansion connectors, and flexible power supply options.