EVCS1826-Q-50-00A

Monolithic Power Systems (MPS)
946-EVCS1826-Q5000A
EVCS1826-Q-50-00A

Mfr.:

Description:
Current Sensor Development Tools Ultra-Small Package, 3V to 5.5V Single Supply, Linear Hall-Effect Current Sensor with OCD Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.02 £8.02

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Current Sensor Development Tools
Evaluation Boards
Hall-Effect Current Sensor
MCS1826GQTE-50
3 V to 5.5 V
Bulk
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 115 mm x 45 mm x 17 mm
Product Type: Current Sensor Development Tools
Series: EVCS1826-Q-00A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVCS1826-Q-00A Evaluation Boards

Monolithic Power Systems (MPS) EVCS1826-Q-00A Evaluation Boards are designed to evaluate the MCS1826 linear hall-effect current sensor with Over-Current Detection (OCD). This sensor supports a 3V to 5.5V power supply and a current range of ±5A to ±50A to optimize accuracy. These development tools are ideal for motor controls, audio driver current controls, load detection, Switch-Mode Power Supplies (SMPS), and over-current fault protection.